Add To Favorites
Photo Not Available
DAMC-11X1P-J-K87 11 (10 + 1 Coax) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 16.02690 $1,602.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAMC-11X1P-J-K87-ND
Copy   DAMC-11X1P-J-K87-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMC-11X1P-J-K87

Copy   DAMC-11X1P-J-K87
Description CONN D-SUB PLUG 11POS R/A SOLDER
Copy   CONN D-SUB PLUG 11POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 (10 + 1 Coax) Position D-Sub, Combo Plug, Male Pins Connector

Copy   11 (10 + 1 Coax) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets DAMC11X1PJK87
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 11 (10 + 1 Coax)
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A) - 11C1, 11W1
Contact Type Coax and Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Board Side (4-40)
Termination Solder
Features Board Lock, Grounding Indents, Mounting Brackets, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A, 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DAM-11W1S-A197 - ITT Cannon, LLC | 1003-1840-ND DigiKey Electronics
  • DAM-11W1S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 11POS PNL MNT
  • Unit Price $11.55000
  • 1003-1840-ND
  • Photo Not Available
  • DAM11W1S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 11POS PNL MNT
  • Unit Price $8.73000
  • IDAM11W1S-ND
  • Photo Not Available
  • DAMY11W1S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 11POS PNL MNT
  • Unit Price $14.12000
  • DAMY11W1S-ND
  • Photo Not Available
  • DAMY11W1SNMBK52
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 11POS PNL MNT
  • Unit Price $183.80000
  • IDAMY11W1SNMBK52-ND
Additional Resources
Standard Package ? 1
Other Names 053512-1493
535121493
DAMC11X1PJK87
IDAMC11X1PJK87
IDAMC11X1PJK87-ND

16:08:13 12/16/2018