Add To Favorites
Photo Not Available
DAMAY26PNMBK52 26 Position D-Sub, High Density Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.13000 $118.13
5 111.98600 $559.93
10 101.74300 $1,017.43
25 97.64600 $2,441.15
50 92.18340 $4,609.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDAMAY26PNMBK52-ND
Copy   IDAMAY26PNMBK52-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMAY26PNMBK52

Copy   DAMAY26PNMBK52
Description CONN D-SUB HD PLUG 26POS PNL MNT
Copy   CONN D-SUB HD PLUG 26POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

26 Position D-Sub, High Density Plug, Male Pins Connector

Copy   26 Position D-Sub, High Density Plug, Male Pins Connector
Documents & Media
Datasheets DAMAY26PNMBK52
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Plug, Male Pins
Number of Positions 26
Number of Rows 3
Shell Size, Connector Layout 2 (DA, A) High Density
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Crimp
Features -
Shell Material, Finish Brass, Gold Plated
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color -
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 22-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DAMA26S
  • ITT Cannon, LLC
  • CONN D-SUB HD RCPT 26POS PNL MNT
  • Unit Price $75.75000
  • DAMA26S-ND
  • Photo Not Available
  • DAMA26SF225
  • ITT Cannon, LLC
  • CONN D-SUB HD RCPT 26POS PNL MNT
  • Unit Price $92.30000
  • DAMA26SF225-ND
  • Photo Not Available
  • DAMAD26S
  • ITT Cannon, LLC
  • CONN D-SUB HD RCPT 26POS PNL MNT
  • Unit Price $90.40000
  • DAMAD26S-ND
  • Photo Not Available
  • DAMAY26S
  • ITT Cannon, LLC
  • CONN D-SUB HD RCPT 26POS PNL MNT
  • Unit Price $82.13000
  • DAMAY26S-ND
Additional Resources
Standard Package ? 1
Other Names IDAMAY26PNMBK52

14:31:36 12/11/2018