Add To Favorites
Photo Not Available
DAMAT15PK87 15 Position D-Sub Plug, Male Pins Connector
Product Overview
Digi-Key Part Number IDAMAT15PK87-ND
Copy   IDAMAT15PK87-ND
Quantity Available Supplier Direct Ship : 5,538
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMAT15PK87

Copy   DAMAT15PK87
Description CONN D-SUB PLUG 15POS PNL MNT
Copy   CONN D-SUB PLUG 15POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Plug, Male Pins Connector

Copy   15 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets DAMAT15PK87
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Cable Side (M3)
Termination Crimp
Features Grounding Indents
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DAMA-15S - ITT Cannon, LLC | 1003-1752-ND DigiKey Electronics
  • DAMA-15S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 15POS PNL MNT
  • Unit Price $49.81000
  • 1003-1752-ND
  • Photo Not Available
  • DAMA15SA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 15POS PNL MNT
  • Unit Price $22.57000
  • IDAMA15SA197-ND
  • Photo Not Available
  • DAMA15SF225
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 15POS PNL MNT
  • Unit Price $39.73000
  • DAMA15SF225-ND
  • Photo Not Available
  • DAMA15SA183
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 15POS PNL MNT
  • Unit Price $22.57000
  • IDAMA15SA183-ND
Additional Resources
Standard Package ? 1
Other Names IDAMAT15PK87
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.58000 $21.58
5 18.68200 $93.41
10 18.40200 $184.02
25 17.37440 $434.36
50 17.28080 $864.04

Submit a request for quotation on quantities greater than those displayed.

00:29:12 9/25/2018