Add To Favorites
Photo Not Available
DAMAMY15SF0 Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Product Overview
Digi-Key Part Number DAMAMY15SF0-ND
Copy   DAMAMY15SF0-ND
Quantity Available Supplier Direct Ship : 264
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMAMY15SF0

Copy   DAMAMY15SF0
Description DSUB 15 F CRIMP F0 D FLO ZIN
Copy   DSUB 15 F CRIMP F0 D FLO ZIN
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 15 Position

Copy   Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.19000 $17.19
5 14.88000 $74.40
10 14.65700 $146.57
25 13.83840 $345.96
50 13.76400 $688.20

Submit a request for quotation on quantities greater than those displayed.

14:10:45 9/20/2018