Add To Favorites
Photo Not Available
DAMAMT15SA197 15 Position D-Sub Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number IDAMAMT15SA197-ND
Copy   IDAMAMT15SA197-ND
Quantity Available Supplier Direct Ship : 2,347
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMAMT15SA197

Copy   DAMAMT15SA197
Description CONN D-SUB RCPT 15POS PNL MNT
Copy   CONN D-SUB RCPT 15POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Copy   15 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets DAMAMT15SA197
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Cable Side (M3)
Termination Crimp
Features -
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DAMAM-15P - ITT Cannon, LLC | 1003-1826-ND DigiKey Electronics
  • DAMAM-15P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $46.99000
  • 1003-1826-ND
  • Photo Not Available
  • DAMAM15PNMB
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $67.30000
  • IDAMAM15PNMB-ND
  • Photo Not Available
  • DAMAM15PA101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $27.26000
  • IDAMAM15PA101-ND
  • Photo Not Available
  • DAMAM15PNM-F225
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $39.54000
  • DAMAM15PNM-F225-ND
Additional Resources
Standard Package ? 1
Other Names IDAMAMT15SA197
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.31000 $24.31
5 21.25600 $106.28
10 20.71000 $207.10
25 19.51120 $487.78
50 18.20300 $910.15

Submit a request for quotation on quantities greater than those displayed.

12:24:34 9/19/2018