Add To Favorites
Photo Not Available
DAMAMK15S 15 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.19000 $23.19
5 20.28000 $101.40
10 19.76000 $197.60
25 18.61600 $465.40
50 17.36800 $868.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAMAMK15S-ND
Copy   DAMAMK15S-ND
Quantity Available Supplier Direct Ship : 2,452
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMAMK15S

Copy   DAMAMK15S
Description CONN D-SUB RCPT 15POS PNL MNT
Copy   CONN D-SUB RCPT 15POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Copy   15 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets DAMAMK15S Datasheet
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Crimp
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DAMAM-15P - ITT Cannon, LLC | 1003-1826-ND DigiKey Electronics
  • DAMAM-15P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $46.99000
  • 1003-1826-ND
  • Photo Not Available
  • DAMAM15PNMB
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $67.30000
  • IDAMAM15PNMB-ND
  • Photo Not Available
  • DAMAMT15PNM-F225
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $41.05000
  • DAMAMT15PNM-F225-ND
  • Photo Not Available
  • DAMAM15PNMBK52
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $82.09000
  • IDAMAM15PNMBK52-ND
Additional Resources
Standard Package ? 1

19:36:32 11/13/2018