Add To Favorites
Photo Not Available
DAMAMF15SF0 Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.31000 $18.31
5 15.85400 $79.27
10 15.61600 $156.16
25 14.74440 $368.61
50 14.66500 $733.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAMAMF15SF0-ND
Copy   DAMAMF15SF0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMAMF15SF0

Copy   DAMAMF15SF0
Description DSUB 15 F CRIMP F0 FLO ZINC
Copy   DSUB 15 F CRIMP F0 FLO ZINC
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 15 Position

Copy   Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

20:53:19 12/14/2018