Add To Favorites
Photo Not Available
DAMAMF15S 15 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.81000 $28.81
5 25.19200 $125.96
10 24.54600 $245.46
25 23.12520 $578.13
50 21.57480 $1,078.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAMAMF15SPG-ND
Copy   DAMAMF15SPG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMAMF15S

Copy   DAMAMF15S
Description CONN D-SUB RCPT 15POS PNL MNT
Copy   CONN D-SUB RCPT 15POS PNL MNT
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Copy   15 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Crimp
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DAMAM-15P - ITT Cannon, LLC | 1003-1826-ND DigiKey Electronics
  • DAMAM-15P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $46.99000
  • 1003-1826-ND
  • Photo Not Available
  • DAMAM15PNMB
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $67.30000
  • IDAMAM15PNMB-ND
  • Photo Not Available
  • DAMAMT15PNM-F225
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $41.05000
  • DAMAMT15PNM-F225-ND
  • Photo Not Available
  • DAMAM15PNMBK52
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $82.09000
  • IDAMAM15PNMBK52-ND
Additional Resources
Standard Package ? 1
Other Names DAMAMF15SPG

23:37:44 11/18/2018