Add To Favorites
Photo Not Available
DAMAME15SF0 Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Product Overview
Digi-Key Part Number DAMAME15SF0-ND
Copy   DAMAME15SF0-ND
Quantity Available Supplier Direct Ship : 264
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMAME15SF0

Copy   DAMAME15SF0
Description DSUB 15 F CRIMP F0 CLIN ZINC
Copy   DSUB 15 F CRIMP F0 CLIN ZINC
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 15 Position

Copy   Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Cable Side (4-40)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Mating Cycles 500
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.28000 $17.28
5 14.96000 $74.80
10 14.73600 $147.36
25 13.91280 $347.82
50 13.83800 $691.90

Submit a request for quotation on quantities greater than those displayed.

00:55:34 9/24/2018