Add To Favorites
Photo Not Available
DAMAME15PK87F0 Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.88000 $18.88
5 16.34800 $81.74
10 16.10300 $161.03
25 15.20360 $380.09
50 15.12200 $756.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDAMAME15PK87F0-ND
Copy   IDAMAME15PK87F0-ND
Quantity Available Supplier Direct Ship : 4,342
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMAME15PK87F0

Copy   DAMAME15PK87F0
Description DSUB 15 M CRIMP CLIN G T
Copy   DSUB 15 M CRIMP CLIN G T
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position

Copy   Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position
Documents & Media
Datasheets DAMAME15PK87F0
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Plug for Male Contacts
Number of Positions 15
Number of Rows 3
Shell Size, Connector Layout 1 (DE, E) High Density
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Board Side (4-40)
Features Grounding Indents
Shell Material, Finish Steel, Tin Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles 500
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DAMAM-15S-F0
  • ITT Cannon, LLC
  • CONN DSUB RCPT 15POS HSG
  • Unit Price $12.92000
  • DAMAM-15S-F0-ND
  • Photo Not Available
  • DEMAM15SNMF0
  • ITT Cannon, LLC
  • DSUB 15 F CRMP NM F0
  • Unit Price $79.81000
  • IDEMAM15SNMF0-ND
  • Photo Not Available
  • DEMAM15SNMBF0
  • ITT Cannon, LLC
  • DSUB 15 F NMB
  • Unit Price $79.81000
  • IDEMAM15SNMBF0-ND
Additional Resources
Standard Package ? 1
Other Names IDAMAME15PK87F0

11:49:53 10/18/2018