Add To Favorites
Photo Not Available
DAMAM26PA101F0 Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.42000 $22.42
5 19.41000 $97.05
10 19.11900 $191.19
25 18.05120 $451.28
50 17.95420 $897.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDAMAM26PA101F0-ND
Copy   IDAMAM26PA101F0-ND
Quantity Available Supplier Direct Ship : 1,157
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMAM26PA101F0

Copy   DAMAM26PA101F0
Description CONN D-SUB HD HOUSING PLUG 26POS
Copy   CONN D-SUB HD HOUSING PLUG 26POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position

Copy   Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position
Documents & Media
Datasheets DAMAM26PA101F0
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Plug for Male Contacts
Number of Positions 26
Number of Rows 3
Shell Size, Connector Layout 2 (DA, A) High Density
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles 500
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names IDAMAM26PA101F0

16:15:49 1/20/2019