Add To Favorites
Photo Not Available
DAMAM15SF225F0 Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.46000 $32.46
5 28.38600 $141.93
10 27.65800 $276.58
25 26.05720 $651.43
50 24.31020 $1,215.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDAMAM15SF225F0-ND
Copy   IDAMAM15SF225F0-ND
Quantity Available Supplier Direct Ship : 269
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMAM15SF225F0

Copy   DAMAM15SF225F0
Description CONN D-SUB HD HOUSING RCPT 15POS
Copy   CONN D-SUB HD HOUSING RCPT 15POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position

Copy   Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
Documents & Media
Datasheets DAMAM15SF225F0
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Receptacle for Female Contacts
Number of Positions 15
Number of Rows 3
Shell Size, Connector Layout 1 (DE, E) High Density
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Stainless Steel
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles 500
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DAMAM15PF225F0
  • ITT Cannon, LLC
  • CONN D-SUB HD HOUSING PLUG 15POS
  • Unit Price $38.27000
  • IDAMAM15PF225F0-ND
  • Photo Not Available
  • DEMAM15PNMBF0
  • ITT Cannon, LLC
  • CONN D-SUB HD HOUSING PLUG 15POS
  • Unit Price $91.01000
  • IDEMAM15PNMBF0-ND
  • Photo Not Available
  • DAMAMFT15PNMBK47F0
  • ITT Cannon, LLC
  • CONN D-SUB HD HOUSING PLUG 15POS
  • Unit Price $80.37000
  • IDAMAMFT15PNMBK47F0-ND
  • Photo Not Available
  • DAMAM15PK47F0
  • ITT Cannon, LLC
  • CONN D-SUB HD HOUSING PLUG 15POS
  • Unit Price $79.25000
  • IDAMAM15PK47F0-ND
Additional Resources
Standard Package ? 1
Other Names IDAMAM15SF225F0

20:46:42 1/18/2019