Add To Favorites
Photo Not Available
DAMAM15SA197F0 Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.78000 $12.78
5 11.06400 $55.32
10 10.89800 $108.98
25 10.28960 $257.24
50 10.23420 $511.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAMAM15SA197F0-ND
Copy   DAMAM15SA197F0-ND
Quantity Available Supplier Direct Ship : 1,460
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMAM15SA197F0

Copy   DAMAM15SA197F0
Description CONN D-SUB HOUSING RCPT 15POS
Copy   CONN D-SUB HOUSING RCPT 15POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 15 Position

Copy   Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Tin-Nickel Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

10:37:53 1/21/2019