Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDAMAM15SA101F0-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DAMAM15SA101F0

Description DSUB 15 F CRIMP F0 CAD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position

Documents & Media
Datasheets DAMAM15SA101F0
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Receptacle for Female Contacts
Number of Positions 15
Number of Rows 3
Shell Size, Connector Layout 1 (DE, E) High Density
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles 500
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DEMAM15PA101F0
  • ITT Cannon, LLC
  • DSUB 15 M CRIMP HD A101
  • Unit Price $61.81000
  • IDEMAM15PA101F0-ND
  • Photo Not Available
  • DAMAM15PF0A101
  • ITT Cannon, LLC
  • DSUB 15 M CRIMP F0 CAD
  • Unit Price $20.74000
  • IDAMAM15PF0A101-ND
  • Photo Not Available
  • DEMAMY15PA101F0
  • ITT Cannon, LLC
  • DSUB 15 M CRIMP HD CLIN G50
  • Unit Price $68.42000
  • IDEMAMY15PA101F0-ND
  • Photo Not Available
  • DAMAM15PNMBF0
  • ITT Cannon, LLC
  • DSUB 15 M NMB
  • Unit Price $60.05000
  • IDAMAM15PNMBF0-ND
Additional Resources
Standard Package ? 1
Other Names IDAMAM15SA101F0

11:15:06 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.73000 $19.73
5 17.08000 $85.40
10 16.82400 $168.24
25 15.88440 $397.11
50 15.79900 $789.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback