Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDAMAM15PF225F0-ND
Quantity Available Supplier Direct Ship : 47
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DAMAM15PF225F0

Description DSUB 15 M CRMP F0 SS SHL F225
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position

Documents & Media
Datasheets DAMAM15PF225F0
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Plug for Male Contacts
Number of Positions 15
Number of Rows 3
Shell Size, Connector Layout 1 (DE, E) High Density
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Stainless Steel
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles 500
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names IDAMAM15PF225F0

19:32:17 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.20000 $32.20
5 28.15800 $140.79
10 27.43600 $274.36
25 25.84760 $646.19
50 24.11480 $1,205.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback