Add To Favorites
Photo Not Available
DAMAM15PF0A101 Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position
Product Overview
Digi-Key Part Number IDAMAM15PF0A101-ND
Copy   IDAMAM15PF0A101-ND
Quantity Available Supplier Direct Ship : 5,538
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMAM15PF0A101

Copy   DAMAM15PF0A101
Description DSUB 15 M CRIMP F0 CAD
Copy   DSUB 15 M CRIMP F0 CAD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position

Copy   Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Plug for Male Contacts
Number of Positions 15
Number of Rows 3
Shell Size, Connector Layout 1 (DE, E) High Density
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles 500
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DEMAM15SNMF0
  • ITT Cannon, LLC
  • DSUB 15 F CRMP NM F0
  • Unit Price $79.81000
  • IDEMAM15SNMF0-ND
  • Photo Not Available
  • DEMAM15SNMBF0
  • ITT Cannon, LLC
  • DSUB 15 F NMB
  • Unit Price $79.81000
  • IDEMAM15SNMBF0-ND
  • Photo Not Available
  • DAMAMYT15SNMBK47F0
  • ITT Cannon, LLC
  • DSUB 15 F CRIMP NMB FLOA G50 B
  • Unit Price $77.68000
  • IDAMAMYT15SNMBK47F0-ND
Additional Resources
Standard Package ? 1
Other Names IDAMAM15PF0A101
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.74000 $20.74
5 17.96000 $89.80
10 17.69100 $176.91
25 16.70280 $417.57
50 16.61300 $830.65

Submit a request for quotation on quantities greater than those displayed.

07:40:23 9/26/2018