Add To Favorites
Photo Not Available
DAMAM-15S-F0 Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
Product Overview
Digi-Key Part Number DAMAM-15S-F0-ND
Copy   DAMAM-15S-F0-ND
Quantity Available Supplier Direct Ship : 4,619
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMAM-15S-F0

Copy   DAMAM-15S-F0
Description CONN DSUB RCPT 15POS HSG
Copy   CONN DSUB RCPT 15POS HSG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position

Copy   Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
Documents & Media
Datasheets DAMAM-15S-F0
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Receptacle for Female Contacts
Number of Positions 15
Number of Rows 3
Shell Size, Connector Layout 1 (DE, E) High Density
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles 500
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DAMAM15PF0A101
  • ITT Cannon, LLC
  • DSUB 15 M CRIMP F0 CAD
  • Unit Price $20.74000
  • IDAMAM15PF0A101-ND
  • Photo Not Available
  • DEMAM15PA101F0
  • ITT Cannon, LLC
  • DSUB 15 M CRIMP HD A101
  • Unit Price $61.81000
  • IDEMAM15PA101F0-ND
  • Photo Not Available
  • DAMAM15PNMBF0
  • ITT Cannon, LLC
  • DSUB 15 M NMB
  • Unit Price $60.05000
  • IDAMAM15PNMBF0-ND
  • Photo Not Available
  • DAMAM-15P-F0
  • ITT Cannon, LLC
  • CONN DSUB PLUG 15POS HSG
  • Unit Price $13.31000
  • DAMAM-15P-F0-ND
Additional Resources
Standard Package ? 1
Other Names 051531-0016
515310016
DAMAM15SF0
IDAMAM15SF0
IDAMAM15SF0-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.29000 $12.29
5 10.64000 $53.20
10 10.48000 $104.80
25 9.89520 $247.38
50 9.84200 $492.10

Submit a request for quotation on quantities greater than those displayed.

16:36:23 9/24/2018