Add To Favorites
Photo Not Available
DAMAM-15P-F0 Plug for Male Contacts Housing D-Sub Connector 15 Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.57000 $13.57
5 11.75200 $58.76
10 11.57600 $115.76
25 10.92920 $273.23
50 10.87060 $543.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAMAM-15P-F0-ND
Copy   DAMAM-15P-F0-ND
Quantity Available Supplier Direct Ship : 2,362
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMAM-15P-F0

Copy   DAMAM-15P-F0
Description CONN D-SUB HOUSING PLUG 15POS
Copy   CONN D-SUB HOUSING PLUG 15POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub Connector 15 Position

Copy   Plug for Male Contacts Housing D-Sub Connector 15 Position
Documents & Media
Datasheets DAMAM-15P-F0
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug for Male Contacts
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles 500
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DEMAM15SA197F0
  • ITT Cannon, LLC
  • CONN D-SUB HD HOUSING RCPT 15POS
  • Unit Price $60.22000
  • IDEMAM15SA197F0-ND
  • Photo Not Available
  • DAMAMF15SNMF0
  • ITT Cannon, LLC
  • CONN D-SUB HD HOUSING RCPT 15POS
  • Unit Price $52.02000
  • IDAMAMF15SNMF0-ND
  • Photo Not Available
  • DEMAM15SF0
  • ITT Cannon, LLC
  • CONN D-SUB HD HOUSING RCPT 15POS
  • Unit Price $22.62000
  • IDEMAM15SF0-ND
  • Photo Not Available
  • DAMAM15SF225F0
  • ITT Cannon, LLC
  • CONN D-SUB HD HOUSING RCPT 15POS
  • Unit Price $32.46000
  • IDAMAM15SF225F0-ND
Additional Resources
Standard Package ? 1
Other Names 051530-0016
515300016
DAMAM15PF0
IDAMAM15PF0
IDAMAM15PF0-ND

16:36:49 1/23/2019