Add To Favorites
Photo Not Available
DAMAF15SA156 15 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.81000 $28.81
5 25.19200 $125.96
10 24.54600 $245.46
25 23.12520 $578.13
50 21.57480 $1,078.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAMAF15SA156-ND
Copy   DAMAF15SA156-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMAF15SA156

Copy   DAMAF15SA156
Description CONN D-SUB RCPT 15POS PNL MNT
Copy   CONN D-SUB RCPT 15POS PNL MNT
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Copy   15 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Crimp
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Thermoplastic
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DAMA-15P - ITT Cannon, LLC | 1003-1751-ND DigiKey Electronics
  • DAMA-15P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $43.96000
  • 1003-1751-ND
  • Photo Not Available
  • DAMA15PA156
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $21.87000
  • DAMA15PA156-ND
  • Photo Not Available
  • DAMA15PNMB
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $94.63000
  • IDAMA15PNMB-ND
  • Photo Not Available
  • DAMA15PK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $21.88000
  • IDAMA15PK87-ND
Additional Resources
Standard Package ? 1

23:13:06 1/16/2019