Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DAMA15SA101F0-ND
Quantity Available Supplier Direct Ship : 3,873
Can ship in approximately 11 business days

Manufacturer Part Number


Description DSUB 15 F CRIMP G F0 CAD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 15 Position

Product Attributes Select All
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
Additional Resources
Standard Package ? 1

06:13:27 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 19.73000 $19.73
5 17.08200 $85.41
10 16.82600 $168.26
25 15.88640 $397.16
50 15.80080 $790.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback