Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDAMA15PK87F0F16-ND
Quantity Available Supplier Direct Ship : 3,999
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DAMA15PK87F0F16

Description DSUB 15 M CRIMP G T DUSTCAP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position

Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Plug for Male Contacts
Number of Positions 15
Number of Rows 3
Shell Size, Connector Layout 1 (DE, E) High Density
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features Dust Cap, Grounding Indents
Shell Material, Finish Steel, Tin Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles 200
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names IDAMA15PK87F0F16

13:07:33 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.60000 $14.60
5 12.64000 $63.20
10 12.45000 $124.50
25 11.75520 $293.88
50 11.69200 $584.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback