Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDAMA15PK127F0-ND
Quantity Available Supplier Direct Ship : 3,749
Can ship in approximately 11 business days

Manufacturer Part Number


Description DSUB 15 M CRIMP T
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position

Documents & Media
Datasheets DAMA15PK127F0
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Plug for Male Contacts
Number of Positions 15
Number of Rows 3
Shell Size, Connector Layout 1 (DE, E) High Density
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features Grounding Indents
Shell Material, Finish Steel, Tin Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles 200
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
Mating Products
Additional Resources
Standard Package ? 1
Other Names IDAMA15PK127F0

12:06:06 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 13.35000 $13.35
5 11.56000 $57.80
10 11.38700 $113.87
25 10.75080 $268.77
50 10.69300 $534.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback