Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DAMA-15S-A197-F0-ND
Quantity Available Supplier Direct Ship : 2,211
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DAMA-15S-A197-F0

Description CONN DSUB RCPT 15POS HSG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position

Documents & Media
Datasheets DAMA15SA197F0
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Receptacle for Female Contacts
Number of Positions 15
Number of Rows 3
Shell Size, Connector Layout 1 (DE, E) High Density
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Tin-Lead Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles 200
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 050910-0386
509100386
DAMA15SA197F0
IDAMA15SA197F0
IDAMA15SA197F0-ND

06:16:10 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.29000 $12.29
5 10.64000 $53.20
10 10.48000 $104.80
25 9.89520 $247.38
50 9.84200 $492.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback