Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DAMA-15P-F0-ND
Quantity Available Supplier Direct Ship : 4,047
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DAMA-15P-F0

Description CONN DSUB PLUG 15POS HSG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub Connector 15 Position

Documents & Media
Datasheets DAMA15PF0
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug for Male Contacts
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles 200
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 050910-0003
509100003
DAMA15PF0
IDAMA15PF0
IDAMA15PF0-ND

04:21:38 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.31000 $13.31
5 11.52000 $57.60
10 11.34700 $113.47
25 10.71360 $267.84
50 10.65600 $532.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback