Add To Favorites
Photo Not Available
DAM7W2SMA197 7 (5 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number IDAM7W2SMA197-ND
Copy   IDAM7W2SMA197-ND
Quantity Available Supplier Direct Ship : 10,579
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAM7W2SMA197

Copy   DAM7W2SMA197
Description CONN DSUB RCPT 7POS PNL MNT SLDR
Copy   CONN DSUB RCPT 7POS PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 (5 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   7 (5 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 7 (5 + 2 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A) - 7W2
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DAM-7W2P-K87 - ITT Cannon, LLC | 1003-1837-ND DigiKey Electronics
  • DAM-7W2P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 7POS PNL MNT
  • Unit Price $10.01000
  • 1003-1837-ND
  • Photo Not Available
  • DAME-7W2P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 7POS PNL MNT
  • Unit Price $11.09000
  • DAME-7W2P-K87-ND
  • Photo Not Available
  • DAM7W2P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 7POS PNL MNT
  • Unit Price $6.01000
  • IDAM7W2P-ND
  • Photo Not Available
  • DAM7W2PA156
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 7POS PNL MNT
  • Unit Price $9.28000
  • DAM7W2PA156-ND
Additional Resources
Standard Package ? 1
Other Names IDAM7W2SMA197
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.64000 $15.64
5 13.54000 $67.70
10 13.33700 $133.37
25 12.59240 $314.81
50 12.52460 $626.23

Submit a request for quotation on quantities greater than those displayed.

06:20:26 9/22/2018