Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DAM3WK3PA101-ND
Quantity Available Supplier Direct Ship : 419
Can ship in approximately 11 business days

Manufacturer Part Number


Description COMBO 3WK3 M SOD CAD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position

Documents & Media
Datasheets DAM3WK3PA101 Datasheet
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug for Male Contacts
Number of Positions 3 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 2 (DA, A) - 3WK3
Contact Type Coax or Power
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
Additional Resources
Standard Package ? 1

23:51:10 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 15.34000 $15.34
5 13.28000 $66.40
10 13.08100 $130.81
25 12.35040 $308.76
50 12.28400 $614.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback