Add To Favorites
Photo Not Available
DAM3W3PNK87 Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.51000 $3.51
5 3.04000 $15.20
10 2.99400 $29.94
25 2.82720 $70.68
50 2.81200 $140.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDAM3W3PNK87-ND
Copy   IDAM3W3PNK87-ND
Quantity Available Supplier Direct Ship : 13,504
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAM3W3PNK87

Copy   DAM3W3PNK87
Description DSUB 3W3 M PCB G T
Copy   DSUB 3W3 M PCB G T
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position

Copy   Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug for Male Contacts
Number of Positions 3 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 2 (DA, A) - 3W3
Contact Type Coax or Power
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features Grounding Indents, Shielded
Shell Material, Finish Steel, Tin Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DAM3W3S
  • ITT Cannon, LLC
  • DSUB 3W3 F
  • Unit Price $4.17000
  • IDAM3W3S-ND
  • Photo Not Available
  • DAM-3WK3S-A197
  • ITT Cannon, LLC
  • CONN DSUB RCPT 3W3 HSG
  • Unit Price $9.70000
  • DAM-3WK3S-A197-ND
  • Photo Not Available
  • DAM-3W3S-K126
  • ITT Cannon, LLC
  • CONN DSUB RCPT 3W3 HSG
  • Unit Price $4.07000
  • DAM-3W3S-K126-ND
  • Photo Not Available
  • DAME-3W3S-A197
  • ITT Cannon, LLC
  • CONN DSUB RCPT 3W3 HSG
  • Unit Price $9.19000
  • DAME-3W3S-A197-ND
Additional Resources
Standard Package ? 1
Other Names IDAM3W3PNK87

16:44:00 10/16/2018