Add To Favorites
Photo Not Available
DAM15SA156 15 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.15000 $21.15
5 18.31600 $91.58
10 15.75000 $157.50
25 13.98360 $349.59
50 13.12380 $656.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDAM15SA156-ND
Copy   IDAM15SA156-ND
Quantity Available Supplier Direct Ship : 6,811
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAM15SA156

Copy   DAM15SA156
Description CONN D-SUB RCPT 15POS PNL MNT
Copy   CONN D-SUB RCPT 15POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Copy   15 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polyester
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DAM-15P - ITT Cannon, LLC | 1003-1833-ND DigiKey Electronics
  • DAM-15P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $10.24000
  • 1003-1833-ND
  • DAM-15P-D - ITT Cannon, LLC | 1003-1835-ND DigiKey Electronics
  • DAM-15P-D
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS R/A SOLDER
  • Unit Price $23.40000
  • 1003-1835-ND
  • Photo Not Available
  • DAM15PA101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $16.66000
  • IDAM15PA101-ND
  • Photo Not Available
  • DAM15PF179
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT WW
  • Unit Price $38.94000
  • IDAM15PF179-ND
Additional Resources
Standard Package ? 1
Other Names IDAM15SA156

18:02:17 10/22/2018