Add To Favorites
Photo Not Available
DAM15PA152 15 Position D-Sub Plug, Male Pins Connector
Product Overview
Digi-Key Part Number IDAM15PA152-ND
Copy   IDAM15PA152-ND
Quantity Available Supplier Direct Ship : 2,795
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAM15PA152

Copy   DAM15PA152
Description CONN D-SUB PLUG 15POS PNL MNT
Copy   CONN D-SUB PLUG 15POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Plug, Male Pins Connector

Copy   15 Position D-Sub Plug, Male Pins Connector
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DAMN-15S-N-A197 - ITT Cannon, LLC | 1003-1843-ND DigiKey Electronics
  • DAMN-15S-N-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 15P PNL MNT SLDR
  • Unit Price $17.58000
  • 1003-1843-ND
  • DAM-15S - ITT Cannon, LLC | 1003-1834-ND DigiKey Electronics
  • DAM-15S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 15POS PNL MNT
  • Unit Price $12.52000
  • 1003-1834-ND
  • DAMG-15S-J-A197 - ITT Cannon, LLC | 1003-1842-ND DigiKey Electronics
  • DAMG-15S-J-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 15POS R/A SOLDER
  • Unit Price $21.87000
  • 1003-1842-ND
  • DAMZ-15S-N-A197 - ITT Cannon, LLC | 1003-1841-ND DigiKey Electronics
  • DAMZ-15S-N-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 15P PNL MNT SLDR
  • Unit Price $17.58000
  • 1003-1841-ND
Additional Resources
Standard Package ? 1
Other Names IDAM15PA152
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.20000 $18.20
5 15.76000 $78.80
10 13.55200 $135.52
25 12.03240 $300.81
50 11.29240 $564.62

Submit a request for quotation on quantities greater than those displayed.

02:35:53 9/26/2018