Add To Favorites
Photo Not Available
DAM11W1SJ 11 (10 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number IDAM11W1SJ-ND
Copy   IDAM11W1SJ-ND
Quantity Available Supplier Direct Ship : 355
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAM11W1SJ

Copy   DAM11W1SJ
Description CONN D-SUB RCPT 11POS R/A SOLDER
Copy   CONN D-SUB RCPT 11POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 (10 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   11 (10 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Datasheets DAM11W1SJ Drawing
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 11 (10 + 1 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A) - 11C1, 11W1
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DAM-11W1P-K127
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 11POS PNL MNT
  • Unit Price $14.46000
  • DAM-11W1P-K127-ND
  • Photo Not Available
  • DAMY11W1P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 11POS PNL MNT
  • Unit Price $14.32000
  • DAMY11W1P-ND
  • Photo Not Available
  • DAM11W1P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 11POS PNL MNT
  • Unit Price $8.41000
  • IDAM11W1P-ND
  • Photo Not Available
  • DAM11W1PA101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 11POS PNL MNT
  • Unit Price $15.38000
  • IDAM11W1PA101-ND
Additional Resources
Standard Package ? 1
Other Names IDAM11W1SJ
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.92000 $13.92
5 12.05400 $60.27
10 11.87300 $118.73
25 11.21040 $280.26
50 11.15000 $557.50

Submit a request for quotation on quantities greater than those displayed.

13:27:48 9/18/2018