Add To Favorites
Photo Not Available
DAM11W1PM 11 (10 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.83000 $19.83
5 17.17200 $85.86
10 16.91400 $169.14
25 15.97000 $399.25
50 15.88420 $794.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDAM11W1PM-ND
Copy   IDAM11W1PM-ND
Quantity Available Supplier Direct Ship : 427
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAM11W1PM

Copy   DAM11W1PM
Description CONN D-SUB PLUG 11P PNL MNT SLDR
Copy   CONN D-SUB PLUG 11P PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 (10 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   11 (10 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 11 (10 + 1 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A) - 11C1, 11W1
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DAM-11W1S-A197 - ITT Cannon, LLC | 1003-1840-ND DigiKey Electronics
  • DAM-11W1S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 11POS PNL MNT
  • Unit Price $11.55000
  • 1003-1840-ND
  • Photo Not Available
  • DAM11W1S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 11POS PNL MNT
  • Unit Price $8.73000
  • IDAM11W1S-ND
  • Photo Not Available
  • DAMY11W1S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 11POS PNL MNT
  • Unit Price $14.11000
  • DAMY11W1S-ND
  • Photo Not Available
  • DAM11W1SNMBK52
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 11POS PNL MNT
  • Unit Price $189.59000
  • IDAM11W1SNMBK52-ND
Additional Resources
Standard Package ? 1
Other Names IDAM11W1PM

21:44:18 1/17/2019