Add To Favorites
Photo Not Available
DAM-15S-K126 15 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.77000 $14.77
5 12.78400 $63.92
10 12.59200 $125.92
25 11.88920 $297.23
50 11.82520 $591.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAM-15S-K126-ND
Copy   DAM-15S-K126-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAM-15S-K126

Copy   DAM-15S-K126
Description CONN D-SUB RCPT 15POS R/A SOLDER
Copy   CONN D-SUB RCPT 15POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Copy   15 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets DAM15SK126
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polyester
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DAM-15P - ITT Cannon, LLC | 1003-1833-ND DigiKey Electronics
  • DAM-15P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $10.24000
  • 1003-1833-ND
  • Photo Not Available
  • DAM15PA101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $16.66000
  • IDAM15PA101-ND
  • Photo Not Available
  • DAM-15P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $9.13000
  • DAM-15P-K87-ND
  • Photo Not Available
  • DAM15PNMB
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $102.45000
  • DAM15PNMB-ND
Additional Resources
Standard Package ? 1
Other Names 053512-1468
535121468
DAM15SK126
IDAM15SK126
IDAM15SK126-ND

06:19:46 11/21/2018