Add To Favorites
Photo Not Available
DAM-11W1S-K126 11 (10 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number DAM-11W1S-K126-ND
Copy   DAM-11W1S-K126-ND
Quantity Available Supplier Direct Ship : 326
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAM-11W1S-K126

Copy   DAM-11W1S-K126
Description CONN D-SUB RCPT 11POS PNL MNT
Copy   CONN D-SUB RCPT 11POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 (10 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   11 (10 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Datasheets DAM11W1SK126
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 11 (10 + 1 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A) - 11C1, 11W1
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DAM-11W1P-K127
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 11POS PNL MNT
  • Unit Price $14.46000
  • DAM-11W1P-K127-ND
  • Photo Not Available
  • DAMY11W1P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 11POS PNL MNT
  • Unit Price $14.32000
  • DAMY11W1P-ND
  • Photo Not Available
  • DAM11W1P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 11POS PNL MNT
  • Unit Price $8.41000
  • IDAM11W1P-ND
  • Photo Not Available
  • DAM11W1PE-A101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 11P PNL MNT SLDR
  • Unit Price $22.43000
  • IDAM11W1PE-A101-ND
Additional Resources
Standard Package ? 1
Other Names 053512-1460
535121460
DAM11W1SK126
IDAM11W1SK126
IDAM11W1SK126-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.75000 $10.75
5 9.30800 $46.54
10 8.00400 $80.04
25 7.55720 $188.93
50 7.51660 $375.83

Submit a request for quotation on quantities greater than those displayed.

17:37:01 9/23/2018