Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DAM-11W1S-A191-A197-ND
Quantity Available Supplier Direct Ship : 980
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DAM-11W1S-A191-A197

Description CONN D-SUB RCPT 11POS PNL MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 (10 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 11 (10 + 1 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A) - 11C1, 11W1
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names '1210730725D
121073-0725 D
DAM11W1SA191A197
IDAM11W1SA191A197
IDAM11W1SA191A197-ND

17:15:28 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.67000 $10.67
5 9.24000 $46.20
10 7.94500 $79.45
25 7.05480 $176.37
50 6.62120 $331.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback