Add To Favorites
Photo Not Available
DAK15S-F179 15 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.69000 $27.69
5 24.21800 $121.09
10 20.60000 $206.00
25 18.80920 $470.23
50 17.31040 $865.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAK15S-F179-ND
Copy   DAK15S-F179-ND
Quantity Available Supplier Direct Ship : 280
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAK15S-F179

Copy   DAK15S-F179
Description CONN D-SUB RCPT 15POS PNL MNT WW
Copy   CONN D-SUB RCPT 15POS PNL MNT WW
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Copy   15 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Original D
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Wire Wrap
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color -
Contact Form -
Housing Material Thermoplastic
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DA-15P-K87 - ITT Cannon, LLC | 1003-1885-ND DigiKey Electronics
  • DA-15P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $7.42000
  • 1003-1885-ND
  • Photo Not Available
  • DA15P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $8.88000
  • IDA15P-ND
  • Photo Not Available
  • DA-15P-A191-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $18.25000
  • DA-15P-A191-K87-ND
  • Photo Not Available
  • DAE15PK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $13.88000
  • IDAE15PK87-ND
Additional Resources
Standard Package ? 1

07:14:04 12/10/2018