Add To Favorites
Photo Not Available
DAA15SA197F0 Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
5 2.31000 $11.55
10 2.27500 $22.75
25 2.14840 $53.71
50 2.13680 $106.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAA15SA197F0-ND
Copy   DAA15SA197F0-ND
Quantity Available Supplier Direct Ship : 943
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAA15SA197F0

Copy   DAA15SA197F0
Description CONN D-SUB HOUSING RCPT 15POS
Copy   CONN D-SUB HOUSING RCPT 15POS
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 15 Position

Copy   Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*A
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Tin-Nickel Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • DEA-9S-A197-F0 - ITT Cannon, LLC | 1003-1883-ND DigiKey Electronics
  • DEA-9S-A197-F0
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING RCPT 9POS
  • Unit Price $1.76000
  • 1003-1883-ND
Additional Resources
Standard Package ? 1

01:10:48 1/17/2019