Add To Favorites
Photo Not Available
DA51211 15 Position One Piece Backshell Connector Black 90° Unshielded
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.72000 $22.72
100 13.35620 $1,335.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DA51211-ND
Copy   DA51211-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DA51211

Copy   DA51211
Description DSUB B/S 90D ONE PIECE PLASTIC
Copy   DSUB B/S 90D ONE PIECE PLASTIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position One Piece Backshell Connector Black 90° Unshielded

Copy   15 Position One Piece Backshell Connector Black 90° Unshielded
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Part Status Active
Accessory Type One Piece Backshell
Number of Positions 15
Cable Type Round
Cable Exit 90°
Shielding Unshielded
Material Thermoplastic
Plating -
Hardware Assembly Hardware, Cable Clamp
Features -
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 100
Other Names 051211-0000
512110000
IDA51211
IDA51211-ND

02:39:02 12/10/2018