Add To Favorites
Photo Not Available
DA20961-26 15 Position One Piece Backshell Connector Silver 180°
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.30000 $17.30
5 14.98200 $74.91
10 12.88400 $128.84
25 11.78880 $294.72
50 10.44140 $522.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DA20961-26-ND
Copy   DA20961-26-ND
Quantity Available Supplier Direct Ship : 813
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DA20961-26

Copy   DA20961-26
Description DSUB DA ROUND CABLE CLAMP ROHS
Copy   DSUB DA ROUND CABLE CLAMP ROHS
Detailed Description

15 Position One Piece Backshell Connector Silver 180°

Copy   15 Position One Piece Backshell Connector Silver 180°
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Part Status Active
Accessory Type One Piece Backshell
Number of Positions 15
Cable Type Round
Cable Exit 180°
Shielding -
Material Steel
Plating Zinc
Hardware Assembly Hardware, Cable Clamp, Strain Relief
Features -
Color Silver
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

14:34:33 12/18/2018