Add To Favorites
Photo Not Available
DA19977-6 15 Position One Piece Backshell Connector 90°
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.68000 $90.68
5 85.04600 $425.23
10 64.40100 $644.01
25 61.53000 $1,538.25
50 58.24840 $2,912.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DA19977-6-ND
Copy   DA19977-6-ND
Quantity Available Supplier Direct Ship : 18
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DA19977-6

Copy   DA19977-6
Description DSUB DA METAL B/S 90 DEGR BRS
Copy   DSUB DA METAL B/S 90 DEGR BRS
Detailed Description

15 Position One Piece Backshell Connector 90°

Copy   15 Position One Piece Backshell Connector  90°
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Part Status Active
Accessory Type One Piece Backshell
Number of Positions 15
Cable Type Round
Cable Exit 90°
Shielding -
Material Brass
Plating Chromate
Hardware Assembly Hardware, Cable Clamp, Strain Relief
Features -
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

10:20:55 10/15/2018