Add To Favorites
Photo Not Available
DA15SH 15 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.57000 $22.57
5 19.73200 $98.66
10 19.22600 $192.26
25 18.11320 $452.83
50 16.89880 $844.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DA15SH-ND
Copy   DA15SH-ND
Quantity Available Supplier Direct Ship : 97
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DA15SH

Copy   DA15SH
Description CONN D-SUB RCPT 15POS PNL MNT
Copy   CONN D-SUB RCPT 15POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Copy   15 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets DA15SH Datasheet
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Original D
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Mating Side, Female Screwlock (M3)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating -
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DA-15P-K87 - ITT Cannon, LLC | 1003-1885-ND DigiKey Electronics
  • DA-15P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $7.42000
  • 1003-1885-ND
  • Photo Not Available
  • DA-15P-A191-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $18.99000
  • DA-15P-A191-K87-ND
  • Photo Not Available
  • DA15PF179AK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT WW
  • Unit Price $29.44000
  • DA15PF179AK87-ND
  • Photo Not Available
  • DA15P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $9.21000
  • IDA15P-ND
Additional Resources
Standard Package ? 1

11:09:34 1/21/2019