USD
Favorite

Photo Not Available
DA-15S-1AFN-A191-A197 15 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
210 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.79000 $15.79
10 14.66400 $146.64
100 11.28000 $1,128.00
250 10.52800 $2,632.00
500 10.30240 $5,151.20
1,000 9.77600 $9,776.00

Submit a request for quotation on quantities greater than those displayed.

DA-15S-1AFN-A191-A197

Datasheet
Digi-Key Part Number 1003-3019-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DA-15S-1AFN-A191-A197
Copy  
Description CONN D-SUB RCPT 15POS R/A PCB
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Copy  
Documents & Media
Datasheets D Sub Conn Catalog
Online Catalog Original D Series
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series Original D
Packaging Bulk 
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Mounting Brackets
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating (Amps) -
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 70
Other Names 1003-3019
121073-4048 D