Add To Favorites
Photo Not Available
DA-15P-A191-K87 15 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.25000 $18.25
5 15.80000 $79.00
10 13.58700 $135.87
25 12.06200 $301.55
50 11.32200 $566.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DA-15P-A191-K87-ND
Copy   DA-15P-A191-K87-ND
Quantity Available Supplier Direct Ship : 4,190
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DA-15P-A191-K87

Copy   DA-15P-A191-K87
Description CONN D-SUB PLUG 15POS PNL MNT
Copy   CONN D-SUB PLUG 15POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Plug, Male Pins Connector

Copy   15 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets DA-15P-A191-K87
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Original D
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Grounding Indents
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating -
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DA-15S-A197 - ITT Cannon, LLC | 1003-1886-ND DigiKey Electronics
  • DA-15S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 15POS PNL MNT
  • Unit Price $9.18000
  • 1003-1886-ND
  • Photo Not Available
  • DA15S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 15POS PNL MNT
  • Unit Price $9.90000
  • IDA15S-ND
  • Photo Not Available
  • DA-15S-A191-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 15POS PNL MNT
  • Unit Price $14.77000
  • DA-15S-A191-A197-ND
  • Photo Not Available
  • DAE-15S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 15POS PNL MNT
  • Unit Price $14.71000
  • DAE-15S-A197-ND
Additional Resources
Standard Package ? 1
Other Names '1210732291D
121073-2291 D
DA15PA191K87
IDA15PA191K87
IDA15PA191K87-ND

12:34:12 11/18/2018