Add To Favorites
Photo Not Available
D130357 D-Sub Contact Male Pin, Right Angle Gold Coaxial Cable Crimp and Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.89000 $23.89
5 20.89400 $104.47
10 18.42900 $184.29
25 16.36040 $409.01
50 15.35680 $767.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number D130357-ND
Copy   D130357-ND
Quantity Available Supplier Direct Ship : 113
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D130357

Copy   D130357
Description DSUB COAX R/A RECP 75 30U
Copy   DSUB COAX R/A RECP 75 30U
Detailed Description

D-Sub Contact Male Pin, Right Angle Gold Coaxial Cable Crimp and Solder

Copy   D-Sub Contact Male Pin, Right Angle Gold Coaxial Cable Crimp and Solder
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®
Part Status Active
Type Coaxial
Contact Type Male Pin, Right Angle
Wire Gauge Coaxial Cable
Contact Termination Crimp and Solder
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Size 8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

18:02:16 12/9/2018