Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number D130357-1-ND
Quantity Available Supplier Direct Ship : 235
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

D130357-1

Description DSUB COAX R/A RECP 75 15U
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Detailed Description

D-Sub Contact Male Pin, Right Angle Gold Coaxial Cable Crimp and Solder

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®
Part Status Active
Type Coaxial
Contact Type Male Pin, Right Angle
Wire Gauge Coaxial Cable
Contact Termination Crimp and Solder
Contact Finish Gold
Contact Size 8
 
Additional Resources
Standard Package ? 1

09:38:06 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.89000 $23.89
5 20.89400 $104.47
10 18.42900 $184.29
25 16.86480 $421.62
50 14.93500 $746.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback