Photo Not Available
D110277-2 Connector Spring Latch For D-Sub Front Panel Mount Connectors
Product Overview
Digi-Key Part Number ID110277-2-ND
Copy   ID110277-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D110277-2

Copy   D110277-2
Description DSUB SPRING LATCH ASSEMBLY X2
Copy   DSUB SPRING LATCH ASSEMBLY X2
Detailed Description

Connector Spring Latch For D-Sub Front Panel Mount Connectors

Copy   Connector Spring Latch For D-Sub Front Panel Mount Connectors
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Part Status Active
Accessory Type Spring Latch
For Use With/Related Products D-Sub Front Panel Mount Connectors
Features 4-40, Hardware Included
Number of Positions 9 ~ 37
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names D1102772
ID110277-2

15:31:08 1/16/2019