Add To Favorites
Photo Not Available
CIRG06-22-22P-F80 4 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.63000 $92.63
5 84.42600 $422.13
10 74.77700 $747.77
25 70.43480 $1,760.87
50 66.57540 $3,328.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIRG06-22-22P-F80-ND
Copy   CIRG06-22-22P-F80-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIRG06-22-22P-F80

Copy   CIRG06-22-22P-F80
Description CONN PLUG 4POS STRGHT PIN
Copy   CONN PLUG 4POS STRGHT PIN
Detailed Description

4 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   4 Position Circular Connector Plug, Male Pins Crimp Silver
Documents & Media
Datasheets CIR Series Catalog
HTML Datasheet CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 4
Shell Size - Insert 22-22
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Features -
Shielding Shielded
Current Rating 46A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 627090

05:59:39 12/19/2018