Add To Favorites
Photo Not Available
CIR08R-32-22PY-F80-T89-VO 54 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.59000 $113.59
5 107.67800 $538.39
10 97.82900 $978.29
25 93.88960 $2,347.24
50 88.63700 $4,431.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR08R-32-22PY-F80-T89-VO-ND
Copy   CIR08R-32-22PY-F80-T89-VO-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR08R-32-22PY-F80-T89-VO

Copy   CIR08R-32-22PY-F80-T89-VO
Description CONN PLUG HSNG MALE 54POS R/A
Copy   CONN PLUG HSNG MALE 54POS R/A
Detailed Description

54 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut

Copy   54 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut
Documents & Media
Datasheets CIR Series Catalog
HTML Datasheet CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 54
Shell Size - Insert 32-22
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Fastening Type Bayonet Lock
Orientation Y
Shell Material Aluminum Alloy
Shell Finish Anodized
Housing Color Black
Ingress Protection Environment Proof
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

18:19:25 12/15/2018