Add To Favorites
Photo Not Available
CIR08R-20A-48S-F80-VO 19 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.39000 $92.39
5 84.21200 $421.06
10 74.58800 $745.88
25 70.25680 $1,756.42
50 66.40700 $3,320.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR08R-20A-48S-F80-VO-ND
Copy   CIR08R-20A-48S-F80-VO-ND
Quantity Available Supplier Direct Ship : 26
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR08R-20A-48S-F80-VO

Copy   CIR08R-20A-48S-F80-VO
Description CONN PLUG HSNG FMALE 19POS R/A
Copy   CONN PLUG HSNG FMALE 19POS R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

19 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut

Copy   19 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut
Documents & Media
Datasheets CIR Series Catalog
HTML Datasheet CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 19
Shell Size - Insert 20-A48
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Proof
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.571" (39.90mm)
Coupling Nut Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

19:22:52 10/15/2018