Add To Favorites
Photo Not Available
CIR08R-10SL-4S-F80 2 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.50000 $87.50
5 82.05600 $410.28
10 70.72300 $707.23
25 66.64240 $1,666.06
50 63.01560 $3,150.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR08R-10SL-4S-F80-ND
Copy   CIR08R-10SL-4S-F80-ND
Quantity Available Supplier Direct Ship : 15
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR08R-10SL-4S-F80

Copy   CIR08R-10SL-4S-F80
Description CONN PLUG 2POS INLINE RA SKT
Copy   CONN PLUG 2POS INLINE RA SKT
Detailed Description

2 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   2 Position Circular Connector Plug, Female Sockets Crimp Silver
Documents & Media
Datasheets CIR Series Catalog
HTML Datasheet CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 2
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Proof
Features -
Shielding -
Current Rating 13A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 552010

05:07:57 10/19/2018