Add To Favorites
Photo Not Available
CIR08F-10SL-3S-F80 3 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.23000 $93.23
5 84.97400 $424.87
10 66.55400 $665.54
25 61.78440 $1,544.61
50 57.79840 $2,889.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR08F-10SL-3S-F80-ND
Copy   CIR08F-10SL-3S-F80-ND
Quantity Available Supplier Direct Ship : 15
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR08F-10SL-3S-F80

Copy   CIR08F-10SL-3S-F80
Description CONN PLUG 3POS INLINE RA SKT
Copy   CONN PLUG 3POS INLINE RA SKT
Detailed Description

3 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   3 Position Circular Connector Plug, Female Sockets Crimp Silver
Documents & Media
Datasheets CIR Series Catalog
HTML Datasheet CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Proof
Features Cable Clamp
Shielding -
Current Rating 13A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 635250

01:47:17 10/16/2018